Broadcom HLMP-2300-EF000 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 30mA |
| Depth | 4.95mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 23mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 1 |
| Number of LEDs | 2 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2300 |
| Voltage Rating | 2.6V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2300-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
