
Uni-color red LED light bar featuring 4 elements in a diffused, rectangular lens style. Operates with a forward current of 20mA and a voltage rating of 2V, delivering a luminous intensity of 45mcd at 635nm wavelength. Housed in an 8-pin SIP package for through-hole mounting, this RoHS compliant component offers a maximum power dissipation of 135mW and operates within a temperature range of -40°C to 85°C.
Broadcom HLMP-2350 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 30mA |
| Depth | 4.95mm |
| Forward Current | 20mA |
| Height | 4.953mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2350 |
| Voltage Rating | 2V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
