
Dual yellow LED light bar, featuring a diffused rectangular lens and SIP package for through-hole mounting. Emitting light at 583nm with a luminous intensity of 20mcd, this component operates with a forward current of 20mA and a voltage rating of 2.1V. It offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 85mW.
Broadcom HLMP-2400 technical specifications.
| Package/Case | SIP |
| Color | Yellow |
| Current | 25mA |
| Depth | 4.95mm |
| Forward Current | 20mA |
| Height | 4.953mm |
| Illumination Color | Yellow |
| Length | 10.16mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 2 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2400 |
| Voltage Rating | 2.1V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
