
Single Color LED emitter, featuring a yellow illumination color with a diffused, rectangular lens style. This component operates with a forward current of 20mA and a voltage rating of 2.1V, emitting light at a wavelength of 583nm with a luminous intensity of 38mcd. Housed in an 8-contact SIP package, it supports through-hole mounting and is designed for operation between -40°C and 85°C. The device is lead-free and RoHS compliant.
Broadcom HLMP-2450-EF000 technical specifications.
| Package/Case | SIP |
| Color | Yellow |
| Current | 20mA |
| Depth | 4.95mm |
| Forward Current | 20mA |
| Height | 4.953mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 38mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 583nm |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2450-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
