
Green LED light bar, featuring a diffused rectangular lens and a 4-pin SIP package for through-hole mounting. Emitting green light at 565nm, this uni-color array operates with a forward current of 20mA and a maximum current of 30mA, delivering a luminous intensity of 25mcd. Designed for reliable indication, it offers a reverse voltage rating of 6V and a power dissipation of 135mW, with an operating temperature range from -20°C to 85°C.
Broadcom HLMP-2500 technical specifications.
| Package/Case | SIP |
| Color | Green |
| Current | 30mA |
| Depth | 4.95mm |
| Forward Current | 20mA |
| Height | 4.953mm |
| Illumination Color | Green |
| Length | 10.16mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 2 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2500 |
| Shape | Rectangular |
| Voltage Rating | 2.2V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
