
High-performance single-color green LED emitter featuring a diffused rectangular lens. This through-hole mount component operates with a 30mA forward current and a 2.2V forward voltage, delivering 25mcd luminous intensity at a 565nm wavelength. Packaged in a Single In-line Package (SIP) with dimensions of 10.16mm length, 3.81mm width, and 4.95mm depth, it offers a wide operating temperature range from -20°C to 85°C. RoHS compliant and lead-free, this LED emitter is suitable for various electronic applications.
Broadcom HLMP-2500-FG000 technical specifications.
| Package/Case | SIP |
| Color | Green |
| Current | 30mA |
| Depth | 4.95mm |
| Forward Current | 30mA |
| Height | 4.953mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 2 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2500 |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2500-FG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
