
Green LED light bar featuring a 565nm wavelength, ideal for visual indication. This 8-pin SIP package houses four green LED elements, each with a 2.2V forward voltage rating and a typical forward current of 20mA, capable of up to 30mA. The diffused rectangular lens style provides uniform illumination with a luminous intensity of 50mcd. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Broadcom HLMP-2550 technical specifications.
| Package/Case | SIP |
| Color | Green |
| Current | 30mA |
| Depth | 4.95mm |
| Forward Current | 20mA |
| Height | 4.953mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2550 |
| Voltage Rating | 2.2V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
