
High-performance single-color green LED emitter in a SIP package, featuring a diffused rectangular lens. This through-hole mount component operates with a 20mA typical current and 2.2V forward voltage, offering 50mcd luminous intensity at 565nm wavelength. Designed for a wide operating temperature range of -20°C to 85°C, it supports up to 30mA forward current and 6V reverse voltage. The RoHS compliant, lead-free unit contains four green LED elements within its 20.32mm length and 20.32mm width.
Broadcom HLMP-2550-FG000 technical specifications.
| Package/Case | SIP |
| Color | Green |
| Current | 20mA |
| Depth | 4.95mm |
| Forward Current | 30mA |
| Height | 4.953mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2550-FG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
