Broadcom HLMP-2620-EF000 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 30mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 20.32mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 23mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 8 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2620 |
| Voltage Rating | 2V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2620-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
