
Red LED light bar featuring four elements in a diffused, square lens style. This 8-pin PDIP package offers a forward current of 20mA and a maximum operating current of 90mA, with a typical luminous intensity of 45mcd at 635nm wavelength. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is designed for through-hole mounting.
Broadcom HLMP-2655 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 90mA |
| Depth | 8.89mm |
| Forward Current | 20mA |
| Height | 6.22mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Lens Style | Diffused, Square |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2655 |
| Voltage Rating | 2V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
