
Dual-element yellow LED emitter with a diffused, rectangular lens style. Features a 2.1V forward voltage and 20mA forward current, delivering 20mcd luminous intensity at a 583nm wavelength. Packaged in a PDIP through-hole mount, this component operates within a -40°C to 85°C temperature range and has a 6V reverse voltage rating.
Broadcom HLMP-2700 technical specifications.
| Package/Case | PDIP |
| Color | Yellow |
| Current | 20mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 10.16mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Number of Segments | 2 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.