Broadcom HLMP-2720-EF000 technical specifications.
| Package/Case | PDIP |
| Color | Yellow |
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Rectangular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 8 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2720-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
