
Uni-color yellow LED light bar featuring four elements with a peak wavelength of 583nm. This 8-pin PDIP package offers a diffused, domed, round lens style with a 3mm lens size and a square shape. Delivering 38mcd luminous intensity at a 20mA forward current and 2.1V forward voltage, it operates within a -40°C to 85°C temperature range. Designed for through-hole mounting, this RoHS compliant component is suitable for various indication applications.
Broadcom HLMP-2755 technical specifications.
| Package/Case | PDIP |
| Color | Yellow |
| Current | 25mA |
| Depth | 8.89mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 6.22mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Square |
| Luminous Intensity | 38mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2755 |
| Shape | Square |
| Voltage Rating | 2.1V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
