
Single Color LED emitter, yellow illumination, featuring a diffused square lens. This through-hole component operates with a forward current of 25mA and a voltage rating of 2.1V, delivering a luminous intensity of 38mcd at a 585nm wavelength. Packaged in PDIP with a 10.16mm width, height, and length, and an 8.89mm depth, it supports a maximum power dissipation of 85mW. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Broadcom HLMP-2755-EF000 technical specifications.
| Package/Case | PDIP |
| Color | Yellow |
| Current | 25mA |
| Depth | 8.89mm |
| Forward Current | 25mA |
| Height | 10.16mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Style | Diffused, Square |
| Luminous Intensity | 38mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2755-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.