Broadcom HLMP-2755-EFB00 technical specifications.
| Package/Case | PDIP |
| Color | Yellow |
| Lens Style | Diffused, Square |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2755-EFB00 to view detailed technical specifications.
No datasheet is available for this part.