
Single color LED emitter, yellow illumination, featuring a diffused rectangular lens. This through-hole component operates with a forward current of 25mA and a voltage rating of 2.1V, emitting light at a wavelength of 583nm with a luminous intensity of 70mcd. Packaged in a PDIP case, it offers a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Broadcom HLMP-2785-EF000 technical specifications.
| Package/Case | PDIP |
| Color | Yellow |
| Current | 25mA |
| Depth | 10.16mm |
| Forward Current | 25mA |
| Height | 10.16mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 8 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2785 |
| Voltage Rating | 2.1V |
| Wavelength | 583nm |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2785-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
