Broadcom HLMP-2800 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Current | 30mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 4 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2800 |
| Voltage Rating | 2.6V |
| Wavelength | 572nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.