High-performance single-color green LED emitter, featuring a diffused square lens and through-hole mounting. This component operates with a 20mA forward current and a 2.2V forward voltage, delivering a luminous intensity of 50mcd at a 572nm wavelength. Encased in a PDIP package with dimensions of 10.16mm (height/length/width) and 8.89mm depth, it supports a maximum power dissipation of 135mW and a reverse voltage of 6V. Operating within a temperature range of -20°C to 85°C, this lead-free and RoHS-compliant LED emitter is supplied in rail/tube packaging.
Broadcom HLMP-2855-FG000 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Current | 20mA |
| Depth | 8.89mm |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Style | Square, Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2855 |
| Voltage Rating | 2.2V |
| Wavelength | 572nm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2855-FG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.