
Uni-color standard LED emitter, red, 635nm peak wavelength, featuring a 5mm diffused lens with a 60° viewing angle. This through-hole component offers a maximum forward current of 25mA and a maximum forward voltage of 2.4V, with a minimum intensity of 24.8mcd. Housed in a T-1 3/4 package with a 2.54mm pin pitch, it operates from -40°C to 100°C.
Broadcom HLMP-3300 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9.19(Max) |
| Seated Plane Height (mm) | 9.19(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 6.1(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 24.8mcd(Min) |
| LED Material | GaP |
| Peak Wavelength | 635nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5.08x5.08x8.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Hi-Eff. Red |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 85mW |
| Reverse Voltage | 5(Max)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.