Single color, high efficiency red LED emitter. Features a 5mm diffused, tinted red lens in a T-1 3/4 package with a 60° viewing angle. Operates with a 25mA forward current and 5V reverse voltage. This RoHS compliant component has a luminous intensity of 5.4mcd and a wavelength of 626nm. Designed for through-hole mounting with a radial package.
Broadcom HLMP-3301 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
