Single color LED emitter, high efficiency red illumination. Features a 5mm diameter, T-1 3/4 package with a tinted diffused dome lens. Operates at a forward current of 10mA with a typical luminous intensity of 2.1mcd and a 60° viewing angle. Through-hole mounting with radial leads. Rated for 1.9V forward voltage and 5V reverse voltage. Operating temperature range from -40°C to 100°C. RoHS compliant.
Broadcom HLMP-3301-D00B2 technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular, Round |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-3301 |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3301-D00B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
