
Single Color LED emitter, High Efficiency Red illumination, featuring a 5mm T-1 3/4 diffused, colored, circular lens. This through-hole mounted component operates with a 25mA forward current, a 5V reverse voltage, and a power dissipation of 85mW. Delivering 5.4mcd luminous intensity at a 635nm wavelength and a 60° viewing angle, it is housed in a lead-free, RoHS compliant plastic package.
Broadcom HLMP-3301-F0001 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3301-F0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
