Single Color LED emitter, High Efficiency Red, featuring a 5mm diameter, diffused, tinted, dome lens. This through-hole component operates with a forward current of 25mA and a typical forward voltage of 1.9V, delivering a luminous intensity of 5.4mcd at a 60° viewing angle. It boasts a wavelength of 626nm and is RoHS compliant, with a maximum operating temperature of 100°C.
Broadcom HLMP-3301-F00B2 technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 3.7mm |
| Length | 6.1mm |
| Lens Style | Diffused, Tinted, Dome, Round, Colored, Circular |
| Luminous Intensity | 5.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-3301 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3301-F00B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
