
The HLMP-3301-F00R4 is a red LED with a 5mm round domed lens and a height of 9.19mm. It is designed for through hole mount and is available in a package quantity of 1300. The LED is RoHS compliant and has a luminous intensity of 5.4mcd with a viewing angle of 60°.
Broadcom HLMP-3301-F00R4 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 9.19mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.4mcd |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3301-F00R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
