
Single Color LED emitter, featuring high-efficiency red illumination with a diffused, tinted, circular lens. This through-hole component utilizes a T-1 3/4 package with a 5mm diameter and a radial lead form. Operating at a forward current of 25mA, it delivers a luminous intensity of 11.3mcd with a 60° viewing angle and a peak wavelength of 626nm. The plastic package is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Broadcom HLMP-3301-FG000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Colored, Circular, Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3301-FG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
