High-efficiency red, single-element standard LED emitter with a 5mm, round, domed, diffused lens. Features a 35° viewing angle and 60mcd luminous intensity at a 30mA forward current. Operates within a -40°C to 100°C temperature range, with a 5V reverse voltage and 135mW power dissipation. Through-hole mount radial package with clear lens transparency and 25mm lead length.
Broadcom HLMP-3316 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 0.24inch |
| Forward Current | 30mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 6.1mm |
| Lens Color | Red, Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.