
Single Color LED emitter, featuring high efficiency red illumination with a 635nm wavelength. This T-1 3/4 (5mm) standard LED offers a luminous intensity of 60mcd at a 10mA forward current. Housed in a clear, tinted, dome-shaped plastic package with a diffused lens, it mounts via through-hole technology. Operating within a -40°C to 100°C temperature range, this RoHS compliant component has a 35° viewing angle and a 5V reverse voltage rating.
Broadcom HLMP-3316-I0002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 10mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Clear, Tinted, Dome, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3316-I0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
