
High-efficiency red through-hole LED emitter, featuring a 5mm T-1 3/4 package with a tinted, nondiffused dome lens. This single-element LED operates with a 25mA forward current, delivering a luminous intensity of 13.8mcd at a 635nm wavelength and a 45° viewing angle. Encased in a radial package with a red lens, it offers a clear lens transparency and a maximum power dissipation of 135mW. Operating within a temperature range of -40°C to 100°C, this RoHS-compliant component is supplied in bulk packaging.
Broadcom HLMP-3366 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 13.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
