
Single color, yellow LED emitter with a diffused, tinted, dome lens. Features a 5mm T-1 3/4 plastic package with radial leads for through-hole mounting. Operates with a 20mA forward current, delivering 5.7mcd luminous intensity at a 583nm wavelength and a 60° viewing angle. Designed for a wide temperature range from -40°C to 100°C, this lead-free and RoHS compliant component offers 85mW power dissipation and 5V reverse voltage.
Broadcom HLMP-3401-E0002 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 9.19mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 60° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3401-E0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
