Single Color LED Emitter, Green illumination, featuring a 5mm diffused dome lens. This through-hole component operates with a 25mA forward current and a 5V reverse voltage. It offers a luminous intensity of 4.2mcd and a 60° viewing angle, with a peak wavelength of 569nm. The LED is housed in a T-1 3/4 plastic package with radial leads, suitable for operation between -20°C and 100°C.
Broadcom HLMP-3507 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 0.2inch |
| Forward Current | 25mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 26.6mm |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.