
Single Color LED emitter, green illumination, featuring a diffused, colored, circular lens. This component operates with a 30mA forward current and a 5V reverse voltage, delivering a luminous intensity of 4.2mcd at a 569nm wavelength. Housed in a T-1 3/4 (5mm) plastic package with radial leads for through-hole mounting, it offers a 60° viewing angle and a power dissipation of 85mW. Operating temperature range is -40°C to 100°C.
Broadcom HLMP-3507-D0001 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular, Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3507-D0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
