
High-performance green LED emitter, featuring a diffused, circular dome lens. This single-element, through-hole mounted LED operates with a 25mA forward current and a 5V reverse voltage. It offers a luminous intensity of 21.2mcd at a 565nm wavelength and a 60° viewing angle. Packaged in a 5mm diameter, T-1 3/4 plastic package, it has a maximum power dissipation of 85mW and is RoHS compliant.
Broadcom HLMP-3507-EF000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 21.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3507-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
