High-performance green LED emitter, nondiffused, featuring a 5mm domed lens with a 24° viewing angle. This through-hole component operates with a 30mA forward current and a 5V reverse voltage, delivering 70mcd luminous intensity at a 569nm wavelength. Encased in a clear, green-tinted plastic T-1 3/4 package with radial leads, it offers a wide operating temperature range from -20°C to 100°C. RoHS compliant and lead-free.
Broadcom HLMP-3519 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 0.2inch |
| Forward Current | 30mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 6.1mm |
| Lens Color | Green, Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
