
High-performance green standard LED emitter with a clear, diffused, circular dome lens. This through-hole component features a 5mm diameter, T-1 3/4 package, and a 24° viewing angle. It operates with a 30mA forward current, 5V reverse voltage, and 135mW power dissipation. The LED emits green light with a wavelength of 565nm and a luminous intensity of 70mcd. It is lead-free, RoHS compliant, and suitable for operating temperatures from -20°C to 100°C.
Broadcom HLMP-3519-F0002 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Dome, Clear, Tinted, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3519-F0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
