Single Color LED emitter, green illumination, featuring a T-1 3/4, 5mm package with a round, domed, clear, nondiffused lens. This through-hole mounted component operates with a forward current of 25mA and a rated reverse voltage of 5V, delivering a luminous intensity of 55mcd at a 32° viewing angle. The LED is RoHS compliant and operates within a temperature range of -20°C to 100°C.
Broadcom HLMP-3590 technical specifications.
| Package/Case | Radial |
| Color | Green, White, Diffused |
| Current Rating | 3mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 10.9mm |
| Illumination Color | Green |
| Length | 6.1mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Clear, NONDIFFUSED, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 32° |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.