Single Color Yellow LED emitter, featuring a diffused, round, domed lens with a 5mm diameter. This through-hole component operates with a 10mA forward current and a 5V reverse voltage, emitting light at a 585nm wavelength with a luminous intensity of 2.2mcd. The LED is housed in a T-1 3/4 plastic package with a radial lead form, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C, with a 60° viewing angle.
Broadcom HLMP-3650 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Forward Current | 10mA |
| Height | 9.19mm |
| Illumination Color | Yellow |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.