
Single color yellow LED emitter, featuring a diffused dome lens and a T-1 3/4 (5mm) plastic package with radial leads for through-hole mounting. This component operates with a 20mA forward current, delivering a luminous intensity of 2.2mcd at a peak wavelength of 583nm. It offers a 60° viewing angle and is RoHS compliant, with a lead-free construction. Operating temperature range is -40°C to 85°C.
Broadcom HLMP-3651 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 9.19mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.