
Single color green LED emitter, T-1 3/4 package, featuring a 5mm diameter and 6.1mm depth. This diffused, tinted, dome-shaped lens provides a 60° viewing angle and 1.6mcd luminous intensity at a 15mA forward current. Operates within a -20°C to 85°C temperature range, with a 5V reverse voltage. RoHS compliant and lead-free.
Broadcom HLMP-3680 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 15mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 6.1mm |
| Lens Color | Green, Clear |
| Lens Style | Dome, Round, Diffused, Tinted, Circular, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 60° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.