Single Color LED emitter, High Efficiency Red, nondiffused, featuring a 5mm clear, domed lens. This through-hole component operates with a 25mA forward current, delivering 125mcd luminous intensity at a 626nm wavelength and a 24° viewing angle. Encased in a T-1 3/4 plastic package with radial leads, it offers a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Broadcom HLMP-3750 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 0.2inch |
| Forward Current | 25mA |
| Height | 12.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 6.1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.