
Single Color LED emitter, High Efficiency Red illumination, featuring a clear, diffused circular lens. This through-hole component has a 5mm diameter and a 6.1mm depth, operating with a 30mA forward current and a 5V reverse voltage. Delivering 125mcd luminous intensity at a 635nm wavelength, it offers a 24° viewing angle and is RoHS compliant. Packaged in tape and reel, this lead-free component is suitable for operation between -40°C and 100°C.
Broadcom HLMP-3750-L0002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 12.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3750-L0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.