Single Color LED emitter, High Efficiency Red illumination. Features a 5mm diameter, T-1 3/4 package with a clear, dome, diffused, circular lens. Operates with a 20mA current, 1.9V forward voltage, and 5V reverse voltage. Offers a luminous intensity of 125mcd at a 24° viewing angle and 626nm wavelength. Through-hole mount, lead-free, RoHS compliant, with an operating temperature range of -40°C to 100°C.
Broadcom HLMP-3750-L00B2 technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Clear, Dome, Diffused, Circular, Round |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-3750 |
| Viewing Angle | 24° |
| Voltage Rating | 1.9V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3750-L00B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.