
Single color LED emitter, high efficiency red illumination. Features a 5mm diameter, T-1 3/4 package with a tinted diffused lens style. Operates with a 10mA current and 1.9V forward voltage, offering 8.6mcd luminous intensity at a 60° viewing angle. Through-hole mount design, lead-free and RoHS compliant, with a maximum power dissipation of 85mW. Rated for operation between -40°C and 100°C.
Broadcom HLMP-3762-G00B2 technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 8.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-3762 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3762-G00B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.