Single Color Yellow LED emitter, featuring a 5mm T-1 3/4 plastic package with a diffused, circular lens. This through-hole mounted component offers a luminous intensity of 140mcd at a 20mA forward current and a 583nm wavelength. Operating within a temperature range of -40°C to 100°C, it has a 5V reverse voltage and a 24° viewing angle. The lead-free, RoHS compliant emitter is supplied on tape and reel.
Broadcom HLMP-3850-K0002 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.44mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3850-K0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.