
Single Color LED emitter, yellow illumination, featuring a 5mm T-1 3/4 clear, diffused, circular lens. This through-hole mount LED operates at a forward current of 20mA, with a typical luminous intensity of 140mcd and a peak wavelength of 583nm. It offers a 24° viewing angle and a 2.1V forward voltage, with a reverse voltage rating of 5V. Operating temperature range is -40°C to 100°C.
Broadcom HLMP-3850-K00B2 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Style | Clear, Diffused, Circular |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-3850 |
| Viewing Angle | 24° |
| Voltage Rating | 2.1V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3850-K00B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.