Broadcom HLMP-3907-K0002 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 9.07mm |
| Illumination Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 111.7mcd |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3907-K0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.