Green, nondiffused standard LED emitter with a clear, dome lens. Features a 5mm diameter, T-1 3/4 package, and through-hole mounting. Operates with a 20mA forward current, 2.2V forward voltage, and 5V reverse voltage. Delivers 265mcd luminous intensity at a 569nm wavelength and a 24° viewing angle. Suitable for operation between -20°C and 100°C.
Broadcom HLMP-3950-K00B2 technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Style | Clear, Dome, NONDIFFUSED, Diffused, Circular, Round |
| Luminous Intensity | 265mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-3950 |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3950-K00B2 to view detailed technical specifications.
No datasheet is available for this part.
