
High-performance single-color green LED emitter, T-1 3/4 (5mm) package. Features a diffused, green dome lens for wide 60° viewing angle and 10.6mcd luminous intensity. Operates with a 25mA forward current, 5V reverse voltage, and 85mW power dissipation. Through-hole mount, lead-free, and RoHS compliant.
Broadcom HLMP-3962 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular, Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 10.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 569nm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 569nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.