Broadcom HLMP-3962-F00B2 technical specifications.
| Color | Green |
| Current | 10mA |
| Diameter | 5mm |
| Height | 8.43mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 10.6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLMP-3962 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3962-F00B2 to view detailed technical specifications.
No datasheet is available for this part.