Dual-element, diffused red and green LED emitter with a 5mm radial package. Features a 65° viewing angle and 2.1mcd luminous intensity for the red element. Operates with a 30mA forward current and 5V reverse voltage, with a power dissipation of 135mW. This through-hole mount component has a white diffused dome lens and a maximum operating temperature of 100°C.
Broadcom HLMP-4000#002 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 6.1mm |
| Diameter | 4.57mm |
| Forward Current | 30mA |
| Height | 9.19mm |
| Illumination Color | Green, Red |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | White |
| Lens Style | Dome, Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 65° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4000#002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.