
Dual-color, 5mm diffused dome LED emitter featuring through-hole mounting. Emits green and red light with a typical forward voltage of 1.9V and a forward current of 20mA. Offers a luminous intensity of 2.1mcd and a 65° viewing angle. Operates within a temperature range of -20°C to 100°C, with a maximum power dissipation of 135mW. Lead-free and RoHS compliant.
Broadcom HLMP-4000#010 technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.43mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Diffused, Dome, Circular |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLMP-40xx |
| Viewing Angle | 65° |
| Voltage Rating | 1.9V |
| Wavelength | 570nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4000#010 to view detailed technical specifications.
No datasheet is available for this part.
